Print Page
Image is for illustrative purposes only. Please refer to product description.

114,535 total stock globally
Need more?
114535 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.450 ($0.495) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.50 ($4.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120220-0206
Order Code136174801
Technical Datasheet
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating-
Product Overview
- 4mm universal contact
- BeCu or TiCu base material
- Selective gold over nickel plating
- <lt/> 20milli ohms contact resistant
- 2.0 to 3.0amps depending on the free height
- Infrared and hot air re-flow
- Operating temperature range from -40°C to +85°C
- 0.3N to 0.9N contact force
Technical Specifications
Wire Size AWG Max
-
Current Rating
-
Wire Size AWG Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
