You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0318703000

Circular Connector Contact, Sure-Seal Series, Socket, Crimp, 14 AWG, 18 AWG

0318703000 - Circular Connector Contact, Sure-Seal Series, Socket, Crimp, 14 AWG, 18 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0318703000
Order Code:
1213025
Product Range
Sure-Seal Series
Technical Datasheet:
0318703000   Datasheet
See all Technical Docs

Product Overview

The 0318703000 is a crimp Socket Contact, made of copper with tin finish and used with Sure-Seal circular connectors. It accepts 18AWG to 14AWG wire range.
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sure-Seal Series

:
Socket

:
Crimp

:
14AWG

:
18AWG

:
SURESEAL Circular Connectors

:
Tin Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

988 total stock globally Need more?

971 available for 4 - 5 business days delivery
17 available for 5 - 6 business days delivery

$13.84 ( $15.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.84 ($15.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $13.64 ($15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.12 ($14.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.04 ($13.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.18 ($12.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $10.43 ($11.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange