You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEM1305 - 

Power Over Ethernet PD Module, 12.95W, 5V

PEM1305 - Power Over Ethernet PD Module, 12.95W, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEM1305
Order Code:
1902524
Product Range
PEM1300 series
Technical Datasheet:
PEM1305   Datasheet
See all Technical Docs

Product Overview

PEM1305 is a power extraction module, have complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment(PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1305 series Powered Device (PD) modules provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1305 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
  • Fully IEEE 802.3af compliant
  • 12.95W output load
  • IEEE power class programmable (Green)
  • 1500V DC isolation (Input to Output)
  • 5V DC output voltage model
  • Compact package minimum PCB footprint
  • Minimal external components required
  • Overload and short circuit protection
  • Wide input voltage (36Vdc to 57Vdc)
  • Low output ripple and noise, low cost

Applications

Communications & Networking, Power Management, Security, Wireless, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Computing, Networking, Industrial IoT & M2M
:
100Gbps
:
Ethernet
:
PEM1300 series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

302 total stock globally

302 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

14 will be available for delivery on 8/06/19
190 will be available for delivery on 27/08/19

More stock available week commencing 30/09/19

$19.00 ( $20.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.00 ($20.90)