You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PEM1203

Power Over Ethernet PD Module, 10W, 3.3V

PEM1203 - Power Over Ethernet PD Module, 10W, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEM1203
Order Code:
1902517
Technical Datasheet:
PEM1203   Datasheet
See all Technical Docs

Product Overview

PEM1203 is a power extraction module, have complete compliance with the IEEE 802.3af Power-Over-Ethernet (PoE) standard, and is designed to extract power from CAT5 Ethernet cable when sourced by a IEEE 802.3af compliant Power Sourcing Equipment (PSE). With the increasing demand for Green Power IEEE has emphasized the need for power rightsizing. The PEM1203 Powered Device (PD) module provides full PoE signature and programmable power classification for granular power management. Its high efficiency DC/DC converter provides a well regulated low noise and low ripple output with in built overload and output short circuit protection. The PEM1203 provides a quick, easy, and low cost method for Ethernet equipment manufacturers to PoE enable their equipment.
  • Fully IEEE 802.3af compliant
  • 10W output load
  • IEEE power class programmable (Green)
  • 1500V DC isolation (Input to Output)
  • 3.3V DC output voltage model
  • Compact package minimum PCB footprint
  • Minimal external components required
  • Overload and short circuit protection
  • Wide input voltage (36Vdc to 57Vdc)
  • Low output ripple and noise, low cost

Applications

Communications & Networking, Power Management, Security, Wireless, System Monitoring

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

27 total stock globally Need more?

27 available for 4 - 5 business days delivery

$22.41 ( $24.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.41 ($24.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $22.12 ($24.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.07 ($23.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $20.20 ($22.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange