You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRSM505-065DA2
Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V, 500V/2.6A/3 Outputs, DIP-23
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRSM505-065DA2
- Order Code:
- 2673294
- Product Range
- IRSM505-065 Series
- Also Known As:
- SP001543112
- Technical Datasheet:
- IRSM505-065DA2 Datasheet
Product Range Selector (IRSM505-065 Series)
See all from this product rangeProduct Overview
- 500V 3-phase inverter including high voltage gate drivers
- Low 1.3ohm (maximum 25°C) RDS(on) Trench FREDFET
- Matched propagation delay for all channels
- Temperature feedback via NTC
- Optimized dV/dt for loss and EMI trade offs
- Open source for single and leg shunt current sensing
- 3.3V logic compatible, rugged design for PM fan and pump motors
- Driver tolerant to negative transient voltage (-Vs)
- Advanced input filter and isolation of 1900VRMS (1min)
- PWM carrier frequency of 20KHz
Applications
Industrial, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three Phase AC
- :
- 3Outputs
- :
- 2.6A
- :
- 500V
- :
- DIP
- :
- 23Pins
- :
- 13.5V
- :
- 16.5V
- :
- -40°C
- :
- 150°C
- :
- IRSM505-065 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Also Known As
89 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $13.66 ($15.03) | ( ) |
10+ | $11.76 ($12.94) | ( ) |
100+ | $9.76 ($10.74) | ( ) |
250+ | $8.89 ($9.78) | ( ) |
500+ | $8.32 ($9.15) | ( ) |
1000+ | $7.66 ($8.43) | ( ) |
Pricing is unavailable. Please contact customer services.