You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRS2453DPBF

Motor Full Bridge Driver, Self-OSC 600V, 11V-15.6V Supply, 260mA Out, 250ns Delay, DIP-14

INFINEON IRS2453DPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS2453DPBF
Order Code:
1271822
Technical Datasheet:
IRS2453DPBF   Datasheet
See all Technical Docs

Product Overview

The IRS2453DPBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers and with an under-voltage lockout hysteresis greater than 1.5V. This also includes latched and non-latched shutdown pins.
  • CT, RT programmable oscillator
  • Micro power start-up
  • Non-latched shutdown on CT pin
  • Internal bootstrap FETs
  • Excellent latch immunity on all inputs and outputs
  • ESD protection on all pins

Applications

Industrial, Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Full Bridge

:
260mA

:
11V

:
15.6V

:
DIP

:
14Pins

:
-

:
250ns

:
-25°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$5.89 ( $6.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.89 ($6.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.99 ($5.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.10 ($4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.74 ($4.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange