You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRS2336DMTRPBF
MOSFET Driver, 3 Phase Bridge, 10V to 20V Supply, 350mA Out, 530ns Delay, MLPQ-34
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2336DMTRPBF
- Order Code:
- 2839354
- Also Known As:
- IRS2336DMTRPBF, SP001535008
- Technical Datasheet:
- IRS2336DMTRPBF Datasheet
Product Overview
- 10V to 20V low-side supply voltage, Voffset is <= 600V
- 200mA/350mA output high/low short circuit pulsed current
- 8.9V/8.2V VCC supply undervoltage positive/negative going threshold
- Over-current, shoot-through (cross-conduction) and integrated deadtime protection
- Advanced input filter, over-temperature shutdown input
- Undervoltage lockout for VCC & VBS, enable/disable input and fault reporting
- Adjustable fault clear timing, separate logic and power grounds
- Operating temperature range from -40°C to 125°C
- 3.3V input logic compatible, tolerant to negative transient voltage
- 530ns/530ns ton/toff propagation delay, 275ns deadtime (typical)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Phase Bridge
- :
- 350mA
- :
- 10V
- :
- 20V
- :
- MLPQ
- :
- 34Pins
- :
- 530ns
- :
- 530ns
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (2)
Also Known As
1,675 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
218 available for 5 - 6 business days delivery
1,457 UK Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
218 SG Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $9.58 ($10.54) | ( ) |
10+ | $8.12 ($8.93) | ( ) |
100+ | $6.68 ($7.35) | ( ) |
250+ | $5.99 ($6.59) | ( ) |
500+ | $5.77 ($6.35) | ( ) |
1000+ | $5.24 ($5.76) | ( ) |
Pricing is unavailable. Please contact customer services.