You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRS2332DSPBF
Power IC, 3 Phase Bridge, 10V-20V Supply, 500mA Out, 500ns Delay, SOIC-28
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2332DSPBF
- Order Code:
- 1688547
- Technical Datasheet:
- IRS2332DSPBF Datasheet
Alternatives for IRS2332DSPBF
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout for all channels
- Overcurrent shutdown turns OFF all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- 3.3V Logic compatible
- Outputs out of phase with inputs
- Cross-conduction prevention logic
- Integrated operational amplifier
- Integrated bootstrap diode function
- 0.7µs Typical dead-time
Applications
Motor Drive & Control, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Phase Bridge
- :
- 500mA
- :
- 10V
- :
- 20V
- :
- SOIC
- :
- 28Pins
- :
- 500ns
- :
- 500ns
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.63 ($11.69) | ( ) |
10+ | $9.22 ($10.14) | ( ) |
Pricing is unavailable. Please contact customer services.