You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRS2304SPBF
MOSFET Driver, 2 outputs, Half Bridge, 10V-20V supply, 600 mA output, SOIC-8
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS2304SPBF
- Order Code:
- 1498208
- Technical Datasheet:
- IRS2304SPBF Datasheet
Product Overview
- Tolerant to negative transient voltage, DV/DT Immune
- Under-voltage lockout for both channels
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Lower DI/DT gate driver for better noise immunity
- Output in phase with input
- 3.3, 5 and 15V Input logic input compatible
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half Bridge
- :
- 600mA
- :
- 10V
- :
- 20V
- :
- SOIC
- :
- 8Pins
- :
- 150ns
- :
- 150ns
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 10/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.36 ($1.50) | ( ) |
10+ | $1.23 ($1.35) | ( ) |
25+ | $1.16 ($1.28) | ( ) |
100+ | $0.888 ($0.98) | ( ) |
250+ | $0.785 ($0.86) | ( ) |
500+ | $0.744 ($0.82) | ( ) |
1000+ | $0.595 ($0.65) | ( ) |
Pricing is unavailable. Please contact customer services.