You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRS2301SPBF

IGBT/MOSFET Gate Driver, High Side And Low Side, 5V-20V Supply, 350mA Out, 200ns Delay, SOIC-8

INFINEON IRS2301SPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS2301SPBF
Order Code:
1925158
Technical Datasheet:
IRS2301SPBF   Datasheet
See all Technical Docs

Product Overview

The IRS2301SPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • 3.3, 5 and 15V Input logic compatible
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Lower di/dt gate driver for better noise immunity

Applications

Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side and Low Side

:
350mA

:
5V

:
20V

:
SOIC

:
8Pins

:
220ns

:
200ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

3,703 total stock globally Need more?

3,703 available for 4 - 5 business days delivery

$2.32 ( $2.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.32 ($2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.97 ($2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.34 ($1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange