You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRLL024ZPBF

Power MOSFET, N Channel, 55 V, 5 A, 0.06 ohm, SOT-223, Surface Mount

INFINEON IRLL024ZPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLL024ZPBF
Order Code:
1704024
Technical Datasheet:
IRLL024ZPBF   Datasheet
See all Technical Docs

Alternatives for IRLL024ZPBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The IRLL024ZPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
  • Advanced process technology
  • Repetitive avalanche allowed up to Tjmax
  • Logic level

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
55V

:
5A

:
0.06ohm

:
SOT-223

:
Surface Mount

:
10V

:
3V

:
2.8W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Manufactured

$0.864 ( $0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.864 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.745 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.65 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.598 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --