You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRFL024NPBF

Power MOSFET, N Channel, 55 V, 4 A, 0.075 ohm, SOT-223, Surface Mount

INFINEON IRFL024NPBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFL024NPBF
Order Code:
8649154
Technical Datasheet:
IRFL024NPBF   Datasheet
See all Technical Docs

Product Overview

The IRFL024NPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of 1W is possible in a typical surface-mount application.
  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
55V

:
4A

:
0.075ohm

:
SOT-223

:
Surface Mount

:
10V

:
4V

:
2.1W

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$0.965 ( $1.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.965 ($1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.906 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.74 ($0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.585 ($0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.516 ($0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --