You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRFIZ24NPBF..

Power MOSFET, N Channel, 55 V, 14 A, 0.07 ohm, TO-220FP, Through Hole

INFINEON IRFIZ24NPBF..
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFIZ24NPBF..
Order Code:
9264388
Also Known As:
SP001556656
Technical Datasheet:
IRFIZ24NPBF..   Datasheet
See all Technical Docs

Alternatives for IRFIZ24NPBF..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The IRFIZ24NPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. This isolation is equivalent to using a 100 micron mica barrier. The package is mounted to a heat sink using a single clip or by a single screw fixing.
  • Advanced process technology
  • Fully avalanche rating
  • Isolated package
  • 2.5kVRMS High voltage isolation
  • 4.8mm Sink to lead creepage distance

Applications

Commercial, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
55V

:
14A

:
0.07ohm

:
TO-220FP

:
Through Hole

:
10V

:
4V

:
29W

:
3Pins

:
175°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

SP001556656

No Longer Stocked

$1.67 ( $1.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.67 ($1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.30 ($1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.08 ($1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.818 ($0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --