You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IRFI4019H-117P

Power MOSFET, N Channel, 150 V, 8.7 A, 0.08 ohm, TO-220FP, Through Hole

INFINEON IRFI4019H-117P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFI4019H-117P
Order Code:
1791581
Also Known As:
SP001560458
Technical Datasheet:
IRFI4019H-117P   Datasheet
See all Technical Docs

Alternatives for IRFI4019H-117P

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The IRFI4019H-117P is a HEXFET® dual N-channel Power MOSFET designed for class-D audio amplifier applications. It consists of two power MOSFET switches connected in half-bridge configuration. The latest process is used to achieve low ON-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key class-D audio amplifier performance factors such as efficiency, THD and EMI. These combine to make this half-bridge a highly efficient, robust and reliable device. It can delivery up to 200W per channel into 8R load in half-bridge configuration amplifier.
  • Reduces the part count by half
  • Facilitates better PCB layout
  • Low RDS (ON) for improved efficiency
  • Low Qg and Qsw for better THD and improved efficiency
  • Low Qrr for better THD and lower EMI

Applications

Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
150V

:
8.7A

:
0.08ohm

:
TO-220FP

:
Through Hole

:
10V

:
4.9V

:
18W

:
5Pins

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
Also Known As

SP001560458

No Longer Manufactured

$3.52 ( $3.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.52 ($3.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.45 ($3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.39 ($3.73)