You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFB4310ZPBF - 

MOSFET Transistor, N Channel, 127 A, 100 V, 0.0056 ohm, 20 V, 4 V

IRFB4310ZPBF - MOSFET Transistor, N Channel, 127 A, 100 V, 0.0056 ohm, 20 V, 4 V
IRFB4310ZPBF - MOSFET Transistor, N Channel, 127 A, 100 V, 0.0056 ohm, 20 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFB4310ZPBF
Order Code:
1436959
Also Known As:
SP001570588
Technical Datasheet:
IRFB4310ZPBF   Datasheet
See all Technical Docs

Product Overview

The IRFB4310ZPBF is a 100V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Applications

Power Management

Product Information

:
N Channel
:
127A
:
100V
:
0.0056ohm
:
20V
:
4V
:
250W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001570588

Associated Products

Compare Selected

Related Searches

570 total stock globally

570 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$3.94 ( $4.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.94 ($4.33)
  ( )
10+ $3.34 ($3.67)
  ( )
100+ $2.68 ($2.95)
  ( )
500+ $2.34 ($2.57)
  ( )
1000+ $1.93 ($2.12)