You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRL60B216.
MOSFET, N-CH, 60V, 195A, TO-220AB-3
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRL60B216.
- Order Code:
- 2496114
- Technical Datasheet:
- IRL60B216. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 195A
- :
- 0.0015ohm
- :
- TO-220AB
- :
- Through Hole
- :
- 10V
- :
- 2.4V
- :
- 375W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
1,296 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.89 ($5.38) | ( ) |
10+ | $4.16 ($4.58) | ( ) |
100+ | $3.33 ($3.66) | ( ) |
500+ | $2.96 ($3.26) | ( ) |
1000+ | $2.79 ($3.07) | ( ) |
Pricing is unavailable. Please contact customer services.