You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON AUIRF540Z

Power MOSFET, N Channel, 100 V, 36 A, 0.021 ohm, TO-220AB, Through Hole

INFINEON AUIRF540Z
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF540Z
Order Code:
186453401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001516500
Technical Datasheet:
AUIRF540Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The AUIRF540Z is a 100V single N-channel HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. It features combine to make this design an extremely efficient and reliable device for wide variety of applications.
  • Advanced process technology
  • Ultra low on-resistance
  • Repetitive avalanche allowed up to Tjmax
  • Automotive qualified
  • 175°C Operating temperature

Applications

Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
36A

:
0.021ohm

:
10V

:
2V

:
92W

:
3Pins

:
175°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP001516500

Available for back order

More stock available to supplier lead times which is approximately 28/10/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1.60 ( $1.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1.60 ($1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --