You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XKL-075-43 - 

Variable Speed Drive, iDrive2, XKL Series, Three Phase, 750 W, 380 V to 440 V

XKL-075-43 - Variable Speed Drive, iDrive2, XKL Series, Three Phase, 750 W, 380 V to 440 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XKL-075-43
Order Code:
2519756
Product Range
XKL Series
Technical Datasheet:
XKL-075-43   Datasheet
See all Technical Docs

Product Information

:
380V
:
440V
:
Three Phase
:
750W
:
-
:
XKL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

If you are a machine builder looking for a high volume cost-effective solution, or an occasional user looking for a drive that is easy to set up, the iDrive2 is the ultimate variable speed drive for you! iDrive2 is simple to commission using the detachable keypad and has range of EMC filter options which makes the iDrive2 suitable for virtually every industrial, commercial or domestic application.
  • RS485/Modbus RTU built-in
  • Up to 150% starting torque
  • Detachable Keypad (with potentiometer)
  • PID Control mode as standard
  • Brake chopper built-in
  • Easy to install
  • 5 Operation indication LEDs
  • DC braking as standard
  • Thermostatic cooling fan
  • 4/5 Digital inputs

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$353.36 ( $388.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $353.36 ($388.70)
  ( )
3+ $344.99 ($379.49)
  ( )
5+ $338.63 ($372.49)
  ( )
10+ $331.85 ($365.04)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.