You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MU25A4.0 - 

Motor Starter, Manual, MU Series, Three Phase, 1.8 W, 4 A, 220 V to 690 V

MU25A4.0 - Motor Starter, Manual, MU Series, Three Phase, 1.8 W, 4 A, 220 V to 690 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MU25A4.0
Order Code:
9939970
Technical Datasheet:
MU25A4.0   Datasheet
See all Technical Docs

Product Information

:
220V
:
690V
:
Three Phase
:
1.8W
:
4A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MU25A4.0 is a Motor Starter with overload protection and short circuit protection. This DIN rail mount motor starter features ambient temperature compensation, finger-touch protection and lockable off position. It is designed in accordance to EN60947-4-1 and EN60947-2 standards.
  • Bus-bar system
  • Enclosures
  • Test facility
  • 100000 Operations mechanical life
  • 100000 Operations electrical life
  • 30 operations per hour Switching frequency
  • Can be mountable to any position

Applications

Automation & Process Control, Industrial, Motor Drive & Control

Related Searches

No Longer Manufactured

$64.89 ( $71.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.89 ($71.38)
  ( )
5+ $63.82 ($70.20)
  ( )
10+ $61.97 ($68.17)
  ( )
25+ $58.85 ($64.74)