You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MU25A4.0 - 

Motor Starter, Manual, MU Series, Three Phase, 1.8 W, 4 A, 220 V to 690 V

MU25A4.0 - Motor Starter, Manual, MU Series, Three Phase, 1.8 W, 4 A, 220 V to 690 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MU25A4.0
Order Code:
9939970
Technical Datasheet:
MU25A4.0   Datasheet
See all Technical Docs

Product Information


:
220V

:
690V

:
Three Phase

:
1.8W

:
4A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MU25A4.0 is a Motor Starter with overload protection and short circuit protection. This DIN rail mount motor starter features ambient temperature compensation, finger-touch protection and lockable off position. It is designed in accordance to EN60947-4-1 and EN60947-2 standards.
  • Bus-bar system
  • Enclosures
  • Test facility
  • 100000 Operations mechanical life
  • 100000 Operations electrical life
  • 30 operations per hour Switching frequency
  • Can be mountable to any position

Applications

Automation & Process Control, Industrial, Motor Drive & Control

No Longer Manufactured

$70.22 ( $77.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $70.22 ($77.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $68.98 ($75.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $66.99 ($73.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $64.11 ($70.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.