You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IDRIVE-EDX-150-21-E - 

Variable Speed Drive, iDrive, 1.5kW, 200V, Single Phase, EMC Filter, IP20

IDRIVE-EDX-150-21-E - Variable Speed Drive, iDrive, 1.5kW, 200V, Single Phase, EMC Filter, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IDRIVE-EDX-150-21-E
Order Code:
1293088
Product Range
iDrive Series
See all Technical Docs

Product Information

:
200VAC
:
240VAC
:
Single Phase
:
1.5kW
:
200V
:
iDrive Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IDRIVE-EDX-150-21-E is a Micro Inverter with built in EMC Filter. It is suitable for small AC motors. It is ideal for small 3-phase motor control applications requiring flexibility, reliability and precision, iDrive is available from stock in single phase 230V or three phase 400V input models. iDrives use only twelve basic set-up parameters for standard out-of-the box operation, but for higher performance applications the user can unlock and use the hidden advanced parameter set. An internal first environment EMC filter makes the iDrive suitable for many applications. Compact, powerful and user friendly. There is really only one small ac drive that you need to ask for iDrive from IMO.
  • Integrated Class B EMC filter
  • Easy to install
  • Basic/advanced set-up
  • DIN rail mounting as standard
  • 1-phase and 3-phase variants
  • V/F and sensorless vector modes
  • High starting torque
  • PID control as standard
  • Keypad potentiometer
  • 8 Pre-set speeds
  • DC braking as standard
  • Side-by-side mounting
  • Thermostatic cooling fan
  • Comprehensive inverter and motor protection functions
  • Remote Keypad options with full copy facility
  • PNP or NPN selectable
  • Modbus RTU/ASCII

Applications

Motor Drive & Control, Industrial, Commercial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

$353.08 ( $388.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $353.08 ($388.39)
  ( )
2+ $344.71 ($379.18)
  ( )
5+ $338.35 ($372.18)
  ( )
10+ $331.58 ($364.74)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.