You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPS-1-480-24

AC/DC DIN Rail Power Supply (PSU), Active PFC, ITE, 1 Output, 480 W, 24 VDC, 20 A

IMO PRECISION CONTROLS DPS-1-480-24
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPS-1-480-24
Order Code:
1714525
Product Range
DPS Series
Technical Datasheet:
DPS-1-480-24   Datasheet
See all Technical Docs

Product Range Selector (DPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
480W

:
24VDC

:
20A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Fixed

:
DPS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DPS-1-480-24 is a DIN-rail Power Supply with fixed output. Providing a reliable power source and offering high efficiency, IMO's DPS range is short-circuit protected and has its own integrated input filter. Premium quality, reliable power supply offering slim line construction, universal input and AC/DC operation.
  • Free air convection cooling
  • Metal case
  • 86 Minimum/89% typical efficiency
  • 100MR at 500VDC Isolation resistance
  • 1% Output voltage accuracy
  • 1000ms after AC applied to input at full resistive load Turn on time
  • ±0.03%/°C Temperature coefficient
  • 100mV Ripple and noise
  • IP20 Protection rating

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 15/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$300.41 ( $330.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $300.41 ($330.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $298.38 ($328.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $296.16 ($325.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $268.22 ($295.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --