You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DPS-1-120-24

AC/DC DIN Rail Power Supply (PSU), Active PFC, ITE, 1 Output, 120 W, 24 VDC, 5 A

IMO PRECISION CONTROLS DPS-1-120-24
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPS-1-120-24
Order Code:
1714523
Product Range
DPS Series
Technical Datasheet:
DPS-1-120-24   Datasheet
See all Technical Docs

Product Range Selector (DPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
24VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
115V AC to 230V AC

:
Fixed

:
DPS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The DPS-1-120-24 is a DPS-series 120W 24V 5A AC or DC DIN rail Power Supply with compact design and PFC function and parallel function. 125 to 145% over voltage protection, current limited output short-circuit and metal case.
  • High efficiency up to 86%
  • 100MR at 500VDC Isolation resistance
  • Free air convection cooled
  • -10 to 71°C Ambient temperature range

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

5 total stock globally Need more?

5 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$157.23 ( $172.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $157.23 ($172.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $156.18 ($171.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $155.01 ($170.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $140.39 ($154.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --