You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

H5PS1G63JFR-S5C - 

SDRAM, DDR2, 1GB (X16), 84FBGA

H5PS1G63JFR-S5C - SDRAM, DDR2, 1GB (X16), 84FBGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H5PS1G63JFR-S5C
Order Code:
2114749
Technical Datasheet:
H5PS1G63JFR-S5C   Datasheet
See all Technical Docs

Product Overview

The H5PS1G63JFR-S5C is a 1-Gbit network-centric Memory that meets the special requirements of telecommunications and network switching applications. DRAM components offered include DDR2 in a wide range of densities, configurations and modular form factors. DDR2 SDRAM is available for high-end consumer applications requiring higher data transfer rates.
  • 64M x 16 Memory coding
  • 1.8V Supply voltage

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
64M x 16bit
:
-
:
16Kbit
:
84Pins
:
FBGA
:
0°C
:
95°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$12.35 ( $13.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.35 ($13.58)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.