You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

H27U1G8F2BTR-BC - 

Flash Memory, NAND, SLC NAND, 1 Gbit, 128M x 8bit, TSOP, 48 Pins

H27U1G8F2BTR-BC - Flash Memory, NAND, SLC NAND, 1 Gbit, 128M x 8bit, TSOP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H27U1G8F2BTR-BC
Order Code:
1712424
Product Range
3V SLC NAND Flash Memories
Technical Datasheet:
H27U1G8F2BTR-BC   Datasheet
See all Technical Docs

Product Overview

The H27U1G8F2BTR-BC is a NAND Flash, it has 128MB x 8-bit with spare 4MB x 8-bit capacity. The device is offered in 3.3V VCC power supply and with x8 I/O interface. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The device contains 1024 blocks, composed by 64 pages. A program operation allows writing the 2112 byte page in typical 200µs and an erase operation can be performed in typical 2.0ms on a 128kb block. Data in the page can be read out at 25ns cycle time per byte. The I/O pins serve as the ports for address and data input/output as well as command input. This interface allows a reduced pin count and easy migration towards different densities, without any rearrangement of footprint.
  • NAND Interface - x8 Bus Width, Address/Data Multiplexing, Pin-out Compatibility for All Densities
  • (2K + 64) Bytes x 64 Pages x 1024 Blocks Memory Cell Array
  • (2K + 64 Spare) Bytes Page
  • (128K + 4K Spare) Bytes Block
  • 25µs (Maximum) Random Access
  • 25ns (Minimum) Sequential Access
  • 200µs (Typical) Page Program Time
  • 2ms (Typical) Block Erase Time Fast Block Erase

Applications

Computers & Computer Peripherals

Warnings

Except for the rating Operating Temperature Range, stresses above those listed in the Table "Absolute Maximum Ratings" may cause permanent damage to the device.

Product Information

:
SLC NAND
:
1Gbit
:
128M x 8bit
:
-
:
TSOP
:
48Pins
:
-
:
45ns
:
2.7V
:
3.6V
:
0°C
:
70°C
:
3V SLC NAND Flash Memories
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$10.59 ( $11.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.59 ($11.65)
  ( )
5+ $9.90 ($10.89)
  ( )
10+ $9.44 ($10.38)
  ( )
50+ $8.94 ($9.83)
  ( )
100+ $8.27 ($9.10)