You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THB.381.P2A

Circular Connector, TH381 Micro Connector Series, Panel Mount Receptacle, 2 Contacts, Screw Socket

THB.381.P2A - Circular Connector, TH381 Micro Connector Series, Panel Mount Receptacle, 2 Contacts, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.381.P2A
Order Code:
2764607
Product Range
TH381 Micro Connector Series
Technical Datasheet:
THB.381.P2A   Datasheet
See all Technical Docs

Product Overview

A 2-Pole micro connector locking panel mount socket with screw terminals which is ideal for architectural lighting, lighting in water, LED connections, street lighting, indoor lighting, urban lighting, advertising billboards and road signs.
  • The smallest connector on the market with a diameter of only 14mm
  • Unique dimensions which can be used with wires up to 1.5mm²
  • Quick push-pull connection and disconnection
  • Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
  • Hole size: M16
  • Voltage rating: 10A
  • Current rating: 400V
  • Rating: IP68/IP69K

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TH381 Micro Connector Series

:
Panel Mount Receptacle

:
2Contacts

:
Screw Socket

:
Push Lock

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 28/12/20

Notify me when back in stock

$18.67 ( $20.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.67 ($20.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $17.68 ($19.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.67 ($18.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.69 ($17.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.08 ($16.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $14.11 ($15.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange