You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THB.381.B2A.L - 

Circular Connector, TH381 Micro Connector Series, Cable Mount Receptacle, 2 Contacts, Screw Socket

THB.381.B2A.L - Circular Connector, TH381 Micro Connector Series, Cable Mount Receptacle, 2 Contacts, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.381.B2A.L
Order Code:
2764601
Product Range
TH381 Micro Connector Series
Technical Datasheet:
THB.381.B2A.L   Datasheet
See all Technical Docs

Product Overview

A 2-Pole micro connector socket with screw terminals which is ideal for architectural lighting, lighting in water, LED connections, street lighting, indoor lighting, urban lighting, advertising billboards and road signs.
  • The smallest connector on the market with a diameter of only 14mm
  • Unique dimensions which can be used with wires up to 1.5mm²
  • Quick push-pull connection and disconnection
  • Tested and approved to resist dust and water (IP68 30m/1h) and high pressure water (IP69K)
  • Cable Ø: 7.0mm to 8.0mm
  • Voltage rating: 10A
  • Current rating: 400V
  • Rating: IP68/IP69K

Product Information

:
TH381 Micro Connector Series
:
Cable Mount Receptacle
:
2Contacts
:
Screw Socket
:
Push Lock
:
Nylon 6.6 (Polyamide 6.6) Body
:
-
:
Brass
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

147 total stock globally

147 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$18.05 ( $19.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.05 ($19.86)
  ( )
5+ $17.53 ($19.28)
  ( )
10+ $16.48 ($18.13)
  ( )
25+ $15.55 ($17.10)
  ( )
50+ $14.84 ($16.32)
  ( )
75+ $13.62 ($14.98)