You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FV110/B-F - 

Pluggable Terminal Block, 17.7 mm, 3 Ways, 22AWG to 8AWG, 6 mm², Screw, 40 A

FV110/B-F - Pluggable Terminal Block, 17.7 mm, 3 Ways, 22AWG to 8AWG, 6 mm², Screw, 40 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
FV110/B-F
Order Code:
1206597
Technical Datasheet:
FV110/B-F   Datasheet
See all Technical Docs

Product Overview

The FV110/B-F is a 3-pole Pluggable Terminal Block with integrated earth bracket. It has glass fibre reinforced polyamide body with zinc-plated steel terminal, M5 zinc-plated steel captive screw and a zinc-plated steel tab insert.
  • 3 Tabs per pole
  • UL94V-0 Flammability
  • 40A Maximum current

Applications

Industrial

Product Information

:
17.7mm
:
3Ways
:
22AWG to 8AWG
:
6mm²
:
Screw
:
40A
:
450V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

405 total stock globally

80 available for next business day delivery
325 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

240 will be available for delivery on 24/08/19
240 will be available for delivery on 12/10/19

More stock available week commencing 11/11/19

$2.89 ( $3.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.89 ($3.18)
  ( )
10+ $2.81 ($3.09)
  ( )
50+ $2.64 ($2.90)
  ( )
100+ $2.49 ($2.74)