You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABPDANN005PG2A3
Pressure Sensor, Amplified, 5 psi, Digital, Gauge, 3.3 VDC, Single Axial Barbed, 3.1 mA
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- ABPDANN005PG2A3
- Order Code:
- 2490456
- Product Range
- ABP Series
- Technical Datasheet:
- ABPDANN005PG2A3 Datasheet
Product Range Selector (ABP Series)
See all from this product rangeProduct Overview
- Dry gases only, no diagnostics
- I²C, address 0 x 38 analog output
- Proprietary Honeywell technology
- ±0.25%FSS Industry-leading long-term stability
- ±1.5%FSS Total error band (TEB)
- 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
- Industry-leading flexibility
- Energy efficient
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5psi
- :
- Digital
- :
- Gauge
- :
- 3.3VDC
- :
- Single Axial Barbed
- :
- 3.1mA
- :
- ABP Series
Technical Docs (3)
1 total stock globally
1 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $20.89 ($22.98) | ( ) |
5+ | $20.23 ($22.25) | ( ) |
Pricing is unavailable. Please contact customer services.