You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
91MCE16-PBQ
Limit Switch, Side Rotary, 1NO / 1NC, 3 A, 300 V
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 91MCE16-PBQ
- Order Code:
- 1525226
- Technical Datasheet:
- 91MCE16-PBQ Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Side Rotary
- :
- 1NO / 1NC
- :
- 3A
- :
- 300V
- :
- -
- :
- -
- :
- 550mA
- :
- 125V
Technical Docs (1)
Product Overview
- Direct acting contacts are designed to open NC contacts when actuated
- Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
- Nine actuator styles offer design flexibility
- Slow-action and snap-action circuitry options
- Pre-leaded cable and M12 connector options
- Side exit (standard) and bottom exit connection options
- 5 million operations Expected mechanical life
Applications
Automotive, Industrial
Warnings
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
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
1+ | $84.39 ($92.83) | ( ) |
Pricing is unavailable. Please contact customer services.