You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40PC100G1A
Pressure Sensor, Miniature, Amplified, 100 psi, Voltage, Gauge, 5 V, Straight, 10 mA
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 40PC100G1A
- Order Code:
- 3107449
- Product Range
- 40PC Series
- Technical Datasheet:
- 40PC100G1A Datasheet
Product Range Selector (40PC Series)
See all from this product rangeProduct Overview
- Minimal PCB space
- Fully signal conditioned
- Monolithic design
- Port designed for O-ring interface
- Excellent media compatibility
- Accuracy of 0.2%
Applications
Sensing & Instrumentation, Industrial, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100psi
- :
- Voltage
- :
- Gauge
- :
- 5V
- :
- Straight
- :
- 10mA
- :
- 40PC Series
Technical Docs (2)
135 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $205.88 ($226.47) | ( ) |
10+ | $200.06 ($220.07) | ( ) |
100+ | $194.23 ($213.65) | ( ) |
Pricing is unavailable. Please contact customer services.