You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
313SX4-T
Microswitch, Subminiature, Simulated Roller Lever, SPDT, Solder, 1 A, 30 VDC
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 313SX4-T
- Order Code:
- 2431637
- Product Range
- SX Series
- Technical Datasheet:
- 313SX4-T Datasheet
Product Range Selector (SX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Subminiature
- :
- Simulated Roller Lever
- :
- SPDT
- :
- Solder
- :
- 1A
- :
- 30VDC
- :
- SX Series
- :
- 125VAC
- :
- 60gf
Technical Docs (1)
Product Overview
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- UL/CSA, cUL, ENEC and CE Approvals
- -54 to 121°C Operating temperature range
Applications
Communications & Networking, Aerospace, Defence, Military, Computers & Computer Peripherals, Medical, Test & Measurement, HVAC, Sensing & Instrumentation
Available for back order
More stock available to supplier lead times which is approximately 1/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $37.99 ($41.79) | ( ) |
Pricing is unavailable. Please contact customer services.