You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

311SM3-T

Microswitch, Subminiature, Roller Lever, SPDT, Solder, 5 A, 30 VDC

HONEYWELL 311SM3-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
311SM3-T
Order Code:
1796407
Technical Datasheet:
311SM3-T   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Subminiature

:
Roller Lever

:
SPDT

:
Solder

:
5A

:
30VDC

:
-

:
250VAC

:
0.15N

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 311SM3-T is a single-pole double-throw (SPDT) premium subminiature Basic Microswitch with a leaf lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series basic switch is slightly larger than the MICRO SWITCH™ SX series switch. This combines small size and light weight with ample electrical capacity, precision operation and long life. The SM series switch is small in size and light weight is combined with ample electrical capacity, precision operation. Featuring high precision and repeatability, the SM series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
  • Elongated mounting hole for easier, more accurate mounting
  • Compact and robust
  • -54 to 204°C Temperature range

Applications

Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC

316 total stock globally Need more?

316 available for 5 - 6 business days delivery

$14.52 ( $14.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.52 ($14.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.20 ($13.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $12.87 ($12.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $11.88 ($11.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.22 ($11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.23 ($10.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange