You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2TL1-10
Toggle Switch, On-On-On, DPDT, Non Illuminated, Panel Mount, 15 A
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 2TL1-10
- Order Code:
- 1796730
- Technical Datasheet:
- 2TL1-10 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- On-On-On
- :
- DPDT
- :
- Non Illuminated
- :
- -
- :
- Panel Mount
- :
- 15A
- :
- 277V
- :
- Screw
- :
- 250V
Technical Docs (2)
Product Overview
- High strength
- Temperature-resistant
- Environment-proof sealing
- Completely sealed switching chamber
Applications
Industrial, Aerospace, Defence, Military, Test & Measurement, Medical
19 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $50.97 ($56.07) | ( ) |
10+ | $47.33 ($52.06) | ( ) |
Pricing is unavailable. Please contact customer services.