You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2SS52M
Magnetoresistive Sensor, Digital, Omnipolar, 2SS52M Series, 3.8 to 30 Vdc, Sink Output
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 2SS52M
- Order Code:
- 3111519
- Product Range
- 2SS52M Series
- Technical Datasheet:
- 2SS52M Datasheet
Product Range Selector (2SS52M Series)
See all from this product rangeProduct Overview
- Low gauss operation (typical op. 15 gauss)
- Digital current sinking
- Omni polar (N & S pole sensing)
- 0-100KHz
- Miniature package
- 3 pin in-line 0.1" centre
- Operating temperature range -40°C to +125°C
- Supply voltage 6 to 24V dc
Applications
Industrial, Medical, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Anisotropic Magneto Resistive (AMR)
- :
- Omnipolar Switch
- :
- 3.8V
- :
- 30V
- :
- 3Pins
- :
- SIP
- :
- -40°C
- :
- 150°C
- :
- 2SS52M Series
- :
- -
Technical Docs (3)
833 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available on 6/06/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/07/21
833 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $5.60 ($6.16) | ( ) |
10+ | $4.99 ($5.49) | ( ) |
50+ | $4.83 ($5.31) | ( ) |
Pricing is unavailable. Please contact customer services.