You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H861K9BYA
Through Hole Resistor, 61.9 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V
- Manufacturer Part No:
- H861K9BYA
- Order Code:
- 1751636
- Product Range
- H8 Series
- Also Known As:
- 6-1879665-8, H8 61K9 0.1% 15PPM
- Technical Datasheet:
- H861K9BYA Datasheet
Product Range Selector (H8 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 61.9kohm
- :
- H8 Series
- :
- 250mW
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 15ppm/°C
- :
- -
Technical Docs (1)
Product Overview
- Resistance value ranging from 10ohm to 1Mohm
- Power rating of 0.25W at 70°C
- Limiting element voltage of 350V
- Temperature coefficient (TCR) of ±15ppm/°C
- High pulse withstand
- Low reactance
- Long term stability
Also Known As
1 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.51 ($1.66) | ( ) |
25+ | $1.38 ($1.52) | ( ) |
100+ | $1.36 ($1.50) | ( ) |
250+ | $1.18 ($1.30) | ( ) |
500+ | $0.938 ($1.03) | ( ) |
2500+ | $0.893 ($0.98) | ( ) |
5000+ | $0.847 ($0.93) | ( ) |
Pricing is unavailable. Please contact customer services.