You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H8604RBYA
Through Hole Resistor, 604 ohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V
- Manufacturer Part No:
- H8604RBYA
- Order Code:
- 1751420
- Product Range
- H8 Series
- Also Known As:
- 7-1879663-3, H8 604R 0.1% 15PPM
- Technical Datasheet:
- H8604RBYA Datasheet
Product Range Selector (H8 Series)
See all from this product rangeAlternatives for H8604RBYA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 604ohm
- :
- H8 Series
- :
- 250mW
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 15ppm/°C
- :
- -
Technical Docs (1)
Product Overview
- Resistance value ranging from 10ohm to 1Mohm
- Power rating of 0.25W at 70°C
- Limiting element voltage of 350V
- Temperature coefficient (TCR) of ±15ppm/°C
- High pulse withstand
- Low reactance
- Long term stability
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.54 ($1.69) | ( ) |
25+ | $1.39 ($1.53) | ( ) |
100+ | $1.23 ($1.35) | ( ) |
250+ | $1.07 ($1.18) | ( ) |
500+ | $0.938 ($1.03) | ( ) |
1000+ | $0.832 ($0.92) | ( ) |
2500+ | $0.805 ($0.89) | ( ) |
Pricing is unavailable. Please contact customer services.