You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAB 5100 60 - 

Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet

MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet
MAB 5100 60 - Circular Connector, MAB Series, Panel Mount Receptacle, 5 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAB 5100 60
Order Code:
496509
Product Range
MAB Series
Technical Datasheet:
MAB 5100 60   Datasheet
See all Technical Docs

Product Overview

The MAB 5100 60 is a 5-contact 60-degree Socket with tin-plated contact, locking screw, solder joint, not shielded. The panel-mounted circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 standard. It features 94V-2 flame-rated contact bearer.
  • Black housing
  • <=0.34mm² Conductor size
  • 34VAC/DC Rated voltage
  • 4A Rated current

Applications

Industrial

Product Information

:
MAB Series
:
Panel Mount Receptacle
:
5Contacts
:
Solder Socket
:
Bayonet
:
Plastic Body
:
-
:
Brass
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

418 total stock globally

418 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$4.52 ( $4.97 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.52 ($4.97)
  ( )
10+ $4.39 ($4.83)
  ( )
50+ $4.13 ($4.54)
  ( )
100+ $3.90 ($4.29)