You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CA6GD - 

Circular Connector, CA Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Threaded

CA6GD - Circular Connector, CA Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Threaded
CA6GD - Circular Connector, CA Series, Panel Mount Receptacle, 6 Contacts, Solder Socket, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA6GD
Order Code:
494690
Product Range
CA Series
Technical Datasheet:
CA6GD   Datasheet
See all Technical Docs

Product Overview

The CA6GD from Hirschmann is a field attachable circular panel mounted socket connector for mains connection with 6 + PE socket contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
  • IP67 degree of protection
  • Maximum conductor cross section of 0.75mm²
  • Operating voltage of 250V AC/DC
  • Operating current of 10A AC/DC
  • Approved by VDE, UR, SEV and CSA standards
  • Brass contacts with silver plating
  • Solder connection
  • Cable diameter from 6mm to 12mm
  • Black colour housing
  • Operating temperature range from -40°C to 90°C

Applications

Industrial, Medical, Power Management

Product Information

:
CA Series
:
Panel Mount Receptacle
:
6Contacts
:
Solder Socket
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
Copper Alloy
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,523 total stock globally

229 available for next business day delivery
1,244 available for 4 - 5 business days delivery
50 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

200 will be available for delivery on 5/09/19

More stock available week commencing 21/10/19

$17.98 ( $19.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.98 ($19.78)
  ( )
10+ $17.31 ($19.04)
  ( )
50+ $16.60 ($18.26)
  ( )
100+ $15.86 ($17.45)
  ( )
250+ $15.48 ($17.03)