You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

934416003

Rectangular Power Connector, Protective Diode, 2 Contacts, GDM Series, Cable Mount, Screw

HIRSCHMANN 934416003
HIRSCHMANN 934416003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
934416003
Order Code:
1620521
Product Range
GDM Series
Technical Datasheet:
934416003   Datasheet
See all Technical Docs

Product Range Selector (GDM Series)

See all from this product range

Product Overview

The 934416003 is a 2+PE-contact Cable Socket with tin-plated contacts, M16 cable gland, function indicator (LED) and protective circuit (diode). The GDM-series cable socket/rectangular connector with construction type-A, PA contact bearer and housing. LED yellow and diode suppressor wiring. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 10mm cables.
  • Grey housing
  • Maximum 1.5mm² conductor size
  • 24VDC Rated voltage
  • 8A Rated current
  • <=4mR Contact resistance
  • 3 Pollution severity
  • 6.3 x 0.8, 4.8 x 0.8mm pin.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
GDM Series

:
Cable Mount

:
Screw

:
-

:
Receptacle (View Associated Connectors)

:
Socket

:
Tin

:
Tin Plated Contacts

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$16.80 ( $18.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.80 ($18.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.31 ($17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $15.83 ($17.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange