You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

973604101

Test Lead, 0.64mm Square Pin Socket to 0.64mm Square Pin Socket, Red, 60 V, 3 A, 250 mm

HIRSCHMANN TEST AND MEASUREMENT 973604101
HIRSCHMANN TEST AND MEASUREMENT 973604101
HIRSCHMANN TEST AND MEASUREMENT 973604101
HIRSCHMANN TEST AND MEASUREMENT 973604101
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
973604101
Order Code:
101143002
Technical Datasheet:
973604101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Square Pin Socket

:
9.8"

:
250mm

:
Red

:
3A

:
60VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 973604101 is a 3A 30VAC/60VDC red Test Probe with gold contact surface and PPO housing material. Measuring lead with two insulated sockets for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² two stranded wire with two 0.64mm diameter sockets.
  • 20mR contact resistance
  • 2 x Spring loaded socket
  • PVC cable material
  • Highly flexible lead
  • 130 x 0.05mm wire stranding
  • UL94-HB Flammability rating
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Test & Measurement

96 total stock globally Need more?

96 UK stock available for 5-8 business days delivery

$3.60 ( $3.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.60 ($3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --