You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

934084101

Banana Test Lead, 4mm Banana Plug, Shrouded, 4mm Right Angle Stackable Banana Plug, Shrouded

HIRSCHMANN TEST AND MEASUREMENT 934084101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
934084101
Order Code:
2914835
Product Range
MLS WG 200/1 Series
Technical Datasheet:
934084101   Datasheet
See all Technical Docs

Product Range Selector (MLS WG 200/1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Banana Plug, Shrouded

:
4mm Right Angle Stackable Banana Plug, Shrouded

:
6.6ft

:
2m

:
Red

:
16A

:
1kV

:
MLS WG 200/1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Safety measuring lead, at either end 4 mm diameter safety connector with straight/rectangular outlet and integrated kink protection. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.
  • 4 mm safety system
  • Measuring leads
  • AC/DC 1000 V rated voltage (1)
  • CAT III measurement cat. acc. to IEC 61010
  • 16 A rated current (1)
  • PA housing material
  • (1) for normal environmental conditions -5°C to +40°C

No Longer Stocked

$18.25 ( $20.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.25 ($20.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --