You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 515-02633

Helagrip Chevron Cut Cable Marker, Pre-Printed, '3' Legend, Black on Orange, 5mm OD, PVC, Reel 1000

HELLERMANNTYTON 515-02633
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
515-02633
Order Code:
120176901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HGDC2-5 3-PVC-OG (1000)
Technical Datasheet:
515-02633   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Screw)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
5mm

:
2.25mm

:
Multicomp Pro Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

A right-facing, chevron cut, soft PVC cable marker.
  • Supplied semi-severed on self-grip dispenser reels of 1,000
  • Flame retardant to UL94V-0
  • Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
  • Reel diameter: 158mm

Also Known As

HGDC2-5 3-PVC-OG (1000)

Available for back order

More stock available to supplier lead times which is approximately 24/06/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$28.45 ( $31.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1000
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $28.45 ($31.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $27.89 ($30.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $27.32 ($30.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --