You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 308-12403

Adhesive Lined Heat Shrink Tubing, Dual Wall, PO-X, 3:1, 0.945 ", 24 mm, Transparent, 9.8 ft, 3 m

HELLERMANNTYTON 308-12403
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
308-12403
Order Code:
225171301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HIS-A-24/8-PO-X-CL (3)
Technical Datasheet:
308-12403   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3:1

:
0.945"

:
24mm

:
Transparent

:
9.8ft

:
3m

:
0.315"

:
8mm

:
Crosslinked PO (Polyolefin)

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The HISA-24/8-PEX-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-12403 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
  • 100°C Minimum shrink temperature
  • 15kV/mm Dielectric strength
  • -55 to 125°C Operating temperature range

Applications

Safety, Aerospace, Defence, Military, Industrial

Also Known As

HIS-A-24/8-PO-X-CL (3)

162 total stock globally Need more?

26 AU stock available for 1-2 business days delivery
136 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$55.09 ( $60.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $55.09 ($60.60)