You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 305-25400

Heat Shrink Tubing, HFT-A Self Extinguishing, Per M, 2:1, 0.999 ", 25.4 mm, Black

HELLERMANNTYTON 305-25400
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
305-25400
Order Code:
82435501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
HFT-A-25.4/12.7-PO-X-BK (50)
Technical Datasheet:
305-25400   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.499"

:
12.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 305-25400 is a black self-extinguishing Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The HFT-A-25.4/12.7 PO-X BK 25 flexible tubing is used extensively for electrical and mechanical protection. It is also well proven for sleeve marking to identify wiring circuits. It shrinks uniformly to form a permanent insulation covering. The transparent version is used for bundling and cable protection where visual inspection is required. It is often used as a see through protective sleeve over cable markers.
  • Fast shrinking, easy handling, good mechanical strength
  • Easy to print on
  • 100°C Minimum shrink temperature
  • 20kV/mm Dielectric strength
  • -55 to 135°C Operating temperature range

Applications

Safety, Aerospace, Defence, Military, Industrial

Also Known As

HFT-A-25.4/12.7-PO-X-BK (50)

54 total stock globally Need more?

5 AU stock available for 1-2 business days delivery
49 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$17.30 ( $19.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $17.30 ($19.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --