You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R30-3001602
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 16 mm, 22 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- R30-3001602
- Order Code:
- 517665
- Product Range
- R30 Series
- Technical Datasheet:
- R30-3001602 Datasheet
Product Range Selector (R30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 16mm
- :
- 22mm
- :
- 5mm
- :
- R30 Series
Technical Docs (2)
Product Overview
- Threaded nickel plated brass spacers
- Hole: 6mm deep and tapped
- Stud: 6mm long and tapped
Applications
Industrial
195 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
775 more will be available on 6/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/04/21
57 available for 5 - 6 business days delivery
138 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
57 SG Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $18.03 ($19.83) | ( ) |
4+ | $16.22 ($17.84) | ( ) |
10+ | $15.12 ($16.63) | ( ) |
20+ | $14.19 ($15.61) | ( ) |
Pricing is unavailable. Please contact customer services.