You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R30-3000402
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 4 mm, 10 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- R30-3000402
- Order Code:
- 1651697
- Product Range
- R30 Series
- Technical Datasheet:
- R30-3000402 Datasheet
Product Range Selector (R30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Brass
- :
- M3
- :
- -
- :
- Hex Male-Female
- :
- 4mm
- :
- 10mm
- :
- 5mm
- :
- R30 Series
Technical Docs (2)
Product Overview
- Hexagonal Male to Female Contact
- 6mm Male Stud
- REACH Compliant
Applications
Maintenance & Repair
12,721 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5,600 more will be available on 17/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
10,808 available for 4 - 5 business days delivery
1,244 available for 5 - 6 business days delivery
669 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
10,808 UK Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
1,244 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.863 ($0.95) | ( ) |
5+ | $0.80 ($0.88) | ( ) |
10+ | $0.724 ($0.80) | ( ) |
25+ | $0.65 ($0.72) | ( ) |
50+ | $0.534 ($0.59) | ( ) |
100+ | $0.476 ($0.52) | ( ) |
Pricing is unavailable. Please contact customer services.