You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M22520/2-01 - 

Crimp Tool, 32AWG-18AWG, Ratchet, Harwin L-Tek, J-Tek & Mix-Tek Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M22520/2-01
Order Code:
495931
Product Range
2.00mm (0.079") DATAMATE S-TEK Series
Technical Datasheet:
M22520/2-01   Datasheet
See all Technical Docs

Product Overview

The M22520/2-01 from Harwin is a Datamate standard circular hand crimp tool. This tool is used for Datamate male and female signal crimps. It is also used for other crimps such as M80-7xx and K3xxx power contacts. It features BS5210-3A-300 and MIL specifications.
  • Precision tool with ratchet mechanism and 8 indent form
  • Must be used with suitable positioner

Applications

Industrial, Aerospace, Defence, Military

Footnotes

Do not use this crimp tool with Datamate Trio-Tek signal crimps.

Product Information

:
Ratchet
:
Harwin L-Tek, J-Tek & Mix-Tek Contacts
:
2.00mm (0.079") DATAMATE S-TEK Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M22520/2-01

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $815.37 ($896.91)   ( )

Restricted Item Add

Related Searches

52 total stock globally

52 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 31/08/19
25 will be available for delivery on 13/10/19
10 will be available for delivery on 14/11/19

$1,087.84 ( $1,196.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,087.84 ($1,196.62)