You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARTING 09185406912
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, SEK 18
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 09185406912
- Order Code:
- 2581367
-
- Product Range
- SEK 18
- Technical Datasheet:
- 09185406912 Datasheet
Design your own connector solution
Han® Configurator tool for industrial connectors

Product Range Selector (SEK 18)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 40Contacts
- :
- Through Hole
- :
- SEK 18
- :
- Shrouded
- :
- Copper Alloy
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 12/02/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $11.13 ($12.24) | ( ) |
10+ | $10.38 ($11.42) | ( ) |
100+ | $9.72 ($10.69) | ( ) |
250+ | $8.77 ($9.65) | ( ) |
500+ | $8.10 ($8.91) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.