You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

09152006126

Heavy Duty Connector Contact, Han D HMC Series, Pin, 14 AWG, Crimp, 10 A, Copper Alloy

HARTING 09152006126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09152006126
Order Code:
2765423
Product Range
Han D HMC Series
Technical Datasheet:
09152006126   Datasheet
See all Technical Docs

Product Range Selector (Han D HMC Series)

See all from this product range

Product Overview

The 09152006126 from Harting is a Han D® HMC (High Mating Cycles) male crimp contact. Time saving rapid termination by use of crimping contacts. This contact is suitable for use with Han® B HMC series hoods/housings.
  • Copper alloy with HMC gold plated contact
  • Contact resistance is less than 3mohm
  • Stripping length is 6mm
  • Operating current is 10A
  • Wire gauge is 2.5mm² (14AWG)
  • Approved by IEC 61984, EN 60664-1 standards
  • High density contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Han D HMC Series

:
Pin

:
14AWG

:
Crimp

:
10A

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

No Longer Stocked

$2.63 ( $2.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.63 ($2.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.49 ($2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.34 ($2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.19 ($2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $2.10 ($2.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --